Filter Your Search
1 - 1 of 1 results
|
SBAT54CTT1G
onsemi
|
Check for Price | Yes | Active | 100 mA | 240 mV | 5 ns | 225 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-75 (SOT-416) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 463-01, SC-75, 3 PIN | 3 | 463-01 | compliant | EAR99 | 8541.10.00.70 | onsemi |