Parametric results for: SBAS542A under Rectifier Diodes

Filter Your Search

1 - 10 of 31 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sbas
Select parts from the table below to compare.
Compare
Compare
SBAS16HT1G
onsemi
$0.0189 Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.70 onsemi
SBAS16LT1G
onsemi
$0.0331 Yes Active 200 mA 715 mV 6 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi 1999-01-01
SBAS21LT1G
onsemi
$0.0468 Yes Active 200 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS116LT1G
onsemi
$0.0558 Yes Active 200 mA 900 mV 3 µs 225 mW SILICON RECTIFIER DIODE SINGLE YES 75 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS40-06LT1G
onsemi
$0.0580 Yes Active 60 mA 380 mV 225 mW SILICON RECTIFIER DIODE COMMON ANODE, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS21LT3G
onsemi
$0.0645 Yes Active 200 mA 1 V 50 ns 225 mW SILICON RECTIFIER DIODE SINGLE YES 250 V 1 GENERAL PURPOSE 625 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD TO-236, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS70-04LT1G
onsemi
$0.0686 Yes Active 70 mA 410 mV 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 70 V 2 SCHOTTKY GENERAL PURPOSE 100 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -50 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi
SBAS16XV2T1G
onsemi
$0.0707 Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI SOD-523 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN 2 502 compliant EAR99 8541.10.00.70 onsemi
SBAS16HT3G
onsemi
$0.0847 Yes Active 200 mA 715 mV 6 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 100 V 1 GENERAL PURPOSE 500 mA 1 R-PDSO-G2 e3 AEC-Q101 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOD-323 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN 2 477-02 compliant EAR99 8541.10.00.70 onsemi
SBAS40-04LT1G
onsemi
$0.0894 Yes Active 120 mA 380 mV 225 mW SILICON RECTIFIER DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 40 V 2 SCHOTTKY GENERAL PURPOSE 600 mA 1 R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.70 onsemi