Filter Your Search
1 - 9 of 9 results
|
SBAS21LT3G
onsemi
|
$0.0393 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
SBAS21LT1G
onsemi
|
$0.0537 | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
SBAS20HT1G
onsemi
|
$0.0936 | Yes | Active | 200 mA | 1 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS21DW5T1G
onsemi
|
$0.2143 | Yes | Active | 200 mA | 1 V | 50 ns | 385 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
GSBAS21C
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 250 V | 2 | FAST RECOVERY | 2 A | 1 | 200 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | |||||||||||||||||||||
|
SBAS21LT1
onsemi
|
Check for Price | No | Obsolete | 200 mA | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
SBAS21DW5T3G
onsemi
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 385 mW | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G5 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-88A (SC-70-5 / SOT-353) | SC-88A, SC-70, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS20LT1G
onsemi
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
GSBAS21H
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 200 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 20 A | 1 | 200 V | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 |