Filter Your Search
1 - 10 of 13 results
|
SBAS16HT1G
onsemi
|
$0.0189 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS16LT1G
onsemi
|
$0.0334 | Yes | Active | 200 mA | 715 mV | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | TO-236AB | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318 | compliant | EAR99 | 8541.10.00.70 | onsemi | 1999-01-01 | |||||||
|
SBAS16XV2T1G
onsemi
|
$0.0710 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | 2 | 502 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS16HT3G
onsemi
|
$0.0856 | Yes | Active | 200 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN | 2 | 477-02 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS16WT1G
onsemi
|
$0.0943 | Yes | Active | 500 mA | 715 mV | 6 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 500 mA | 1 | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | 8541.10.00.70 | onsemi | |||||||||
|
SBAS16XV2T5G
onsemi
|
$0.1201 | Yes | Active | 200 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 4 A | 1 | 100 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-523-2 | SOD-523, 2 PIN | 502 | compliant | EAR99 | 8541.10.00.70 | onsemi | 2018-08-20 | ||||||
|
LSBAS16
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 150 mA | 4 ns | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 70 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-R3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | WRAP AROUND | DUAL | LITE-ON SEMICONDUCTOR CORP | R-PDSO-R3 | 3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
GSBAS16X
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 200 mA | 1.25 V | 6 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
SBAS16
Secos Corporation
|
Check for Price | Contact Manufacturer | 250 mA | 1.25 V | 6 ns | 1 µA | 200 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | |||||||||||||||||||
|
SBAS16LT3
onsemi
|
Check for Price | No | Obsolete | 200 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | R-PDSO-G3 | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.70 |