Parametric results for: SB83C196KD20 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

All Filters
|
1 0001 0241 0001 0061 0121 0181 024
-
Manufacturer Part Number: sb83c196kd20
Select parts from the table below to compare.
Compare
Select Parts Part Number
SB83C196KD20
Intel Corporation
TSB83C196KD20
Intel Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
External Data Bus Width
Address Bus Width Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Obsolete 16 20 MHz 32768 1000 1000 8096 16 16 20 MHz 48 1 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES MROM 92 mA 5.5 V 5 V COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm INTEL CORP QFP SQFP-80 80 compliant 8542.31.00.01
Obsolete 16 20 MHz 32768 1024 8096 16 16 20 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 92 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm INTEL CORP QFP SQFP-80 80 compliant 8542.31.00.01
Compare
SB83C196KD20
Intel Corporation
Check for Price Obsolete 16 20 MHz 32768 1000 1000 8096 16 16 20 MHz 48 1 YES 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES MROM 92 mA 5.5 V 5 V COMMERCIAL S-PQFP-G80 Not Qualified 70 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm INTEL CORP QFP SQFP-80 80 compliant 8542.31.00.01
TSB83C196KD20
Intel Corporation
Check for Price Obsolete 16 20 MHz 32768 1024 8096 16 16 20 MHz 48 YES 5 V MICROCONTROLLER CMOS NO NO YES 8 YES MROM 92 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 12 mm 12 mm INTEL CORP QFP SQFP-80 80 compliant 8542.31.00.01