Parametric results for: SB80L186EB-13 under Microprocessors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sb80l186eb13
Select parts from the table below to compare.
Compare
Compare
SB80L186EB13
Rochester Electronics LLC
Check for Price No Active 16 13 MHz 16 20 26 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 2.7 V COMMERCIAL S-PQFP-G80 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.66 mm 12 mm 12 mm ROCHESTER ELECTRONICS LLC QFP SHRINK, QFP-80 80 unknown
SB80L186EB-13
Intel Corporation
Check for Price No Obsolete 16 13 MHz 0 16 20 26 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 6 2 73 mA 5.5 V 2.7 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.66 mm 12 mm 12 mm INTEL CORP QFP LFQFP, QFP80,.55SQ,20 80 unknown 3A991.A.2 8542.31.00.01
SB80L186EB-13
Rochester Electronics LLC
Check for Price No Active 16 13 MHz 16 20 26 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 5.5 V 2.7 V COMMERCIAL S-PQFP-G80 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.66 mm 12 mm 12 mm ROCHESTER ELECTRONICS LLC QFP SHRINK, QFP-80 80 unknown
TSB80L186EB13
Intel Corporation
Check for Price Obsolete 16 13 MHz 0 16 20 26 MHz YES 3 V MICROPROCESSOR CMOS DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE NO FIXED POINT NO YES 6 2 73 mA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.66 mm 12 mm 12 mm INTEL CORP QFP LFQFP, 80 unknown 3A991.A.2 8542.31.00.01
SB80L186EB13
Intel Corporation
Check for Price No Obsolete 16 13 MHz 16 20 26 MHz YES 3 V MICROPROCESSOR CMOS NO FIXED POINT NO YES 3/5 V 73 mA 5.5 V 2.7 V COMMERCIAL S-PQFP-G80 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.66 mm 12 mm 12 mm INTEL CORP QFP LFQFP, QFP80,.55SQ,20 80 unknown