Parametric results for: SB613FH13W2S0000EN under Multiway Rack and Panel Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sb613fh13w2s000
Select parts from the table below to compare.
Compare
Select Parts Part Number
SB613FH13W2S0008
SOURIAU-SUNBANK
SB613FH13W2S0001AN
Amphenol FCi
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Rated Current (Signal)
Contact Gender
Mounting Type
Insulator Material
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Empty Shell
Mating Information
Mixed Contacts
Option
Shell Finish
Termination Type
Body Breadth
Body Depth
Body Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Transferred 13 23 A FEMALE CABLE AND PANEL POLYETHYLENE ALUMINUM ALLOY RACK AND PANEL CONNECTOR NO -65 °C 125 °C RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE ALODINE CRIMP 3.275 inch 1.531 inch 6.975 inch SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
Active 1193 FEMALE CABLE AND PANEL ALUMINUM ALLOY GOLD OVER NICKEL RACK AND PANEL CONNECTOR POLARIZED NO NO NO e4 NO RECEPTACLE GOLD OVER NICKEL NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CRIMP FCI compliant EAR99 8536.69.40.30
Compare
SB613FH13W2S0008
SOURIAU-SUNBANK
Check for Price Yes Transferred 13 23 A FEMALE CABLE AND PANEL POLYETHYLENE ALUMINUM ALLOY RACK AND PANEL CONNECTOR NO -65 °C 125 °C RECEPTACLE NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE ALODINE CRIMP 3.275 inch 1.531 inch 6.975 inch SOURIAU-SUNBANK CONNECTION TECHNOLOGIES unknown
SB613FH13W2S0001AN
Amphenol FCi
Check for Price Active 1193 FEMALE CABLE AND PANEL ALUMINUM ALLOY GOLD OVER NICKEL RACK AND PANEL CONNECTOR POLARIZED NO NO NO e4 NO RECEPTACLE GOLD OVER NICKEL NO MULTIPLE MATING PARTS AVAILABLE YES GENERAL PURPOSE CRIMP FCI compliant EAR99 8536.69.40.30