Parametric results for: SB360-T3 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: sb360t3
Select parts from the table below to compare.
Compare
Select Parts Part Number
SB360-T3-LF
Won-Top Electronics Co Ltd
SB360-T3
Won-Top Electronics Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Technology Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 80 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
No No Active 3 A 740 mV SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 80 A 1 O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-201AD PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80
Compare
SB360-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 80 A 1 O-PALF-W2 e3 DO-201AD 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80
SB360-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 3 A 740 mV SILICON RECTIFIER DIODE SINGLE NO 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 80 A 1 O-PALF-W2 e0 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-201AD PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80