Filter Your Search
1 - 10 of 246 results
|
SB350
Diotec Semiconductor AG
|
$0.1235 | Yes | Active | 3 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
SB350-E3/54
Vishay Intertechnologies
|
$0.2559 | Yes | Active | 3 A | 680 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 120 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
SB354GW
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 400 A | 1 | 1 | 150 °C | 260 | ISOLATED | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SB3505GW
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 1 | 150 °C | 260 | ISOLATED | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SB352M
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 400 A | 1 | 1 | 150 °C | 260 | ISOLATED | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SB350E
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB350-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3 A | 680 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 120 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
HSB350
HSMC Corporation
|
Check for Price | Obsolete | 3 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | HSMC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SB351GW
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 400 A | 1 | 1 | 150 °C | 260 | ISOLATED | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
GASB354
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 35 A | 1.08 V | 250 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 500 A | 1 | 400 V | O-MUPF-P1 | MIL-STD-202E | 175 °C | -40 °C | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | GOOD-ARK ELECTRONICS CO LTD | compliant |