Filter Your Search
1 - 10 of 108 results
Select Parts | Part Number |
---|
|
SB320-E3/54
Vishay Intertechnologies
|
||
|
SB320
Diotec Semiconductor AG
|
||
|
VSB3200-M3/73
Vishay Semiconductors
|
||
|
SB320EB-G
Comchip Technology Corporation Ltd
|
||
|
SB3200
Rugao Dachang Electronics Co Ltd
|
||
|
SB320-T3-LF
Won-Top Electronics Co Ltd
|
||
|
SB3200-TB
Won-Top Electronics Co Ltd
|
||
|
SB320
Max-Lion Corp
|
||
|
SB320B-G
Comchip Technology Corporation Ltd
|
||
|
SB320-B
Frontier Electronics Co Ltd
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
ECCN Code
|
HTS Code
|
Yes | Active | 3 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 120 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||
Yes | Active | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | DO-201 | 2 | EAR99 | 8541.10.00.80 | |||||||
Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||||||||||
Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | IEC-61000-4-2 | DO-201AD | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
Contact Manufacturer | 3 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | DO-201AD | 2 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-201AD | 2 | EAR99 | 8541.10.00.80 | |||||||||
Active | 3 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
No | Contact Manufacturer | 3 A | 500 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | ||||||||||||||||||||||||||
Yes | Obsolete | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
Contact Manufacturer | 3 A | 500 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 |
|
SB320-E3/54
Vishay Intertechnologies
|
$0.0862 Buy | Yes | Active | 3 A | 490 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY | 120 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
SB320
Diotec Semiconductor AG
|
$0.1084 Buy | Yes | Active | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | DO-201 | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
VSB3200-M3/73
Vishay Semiconductors
|
Check for Price Buy | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | DO-201AD | 2 | EAR99 | 8541.10.00.80 | |||||||||||
|
SB320EB-G
Comchip Technology Corporation Ltd
|
Check for Price Buy | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | IEC-61000-4-2 | DO-201AD | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
SB3200
Rugao Dachang Electronics Co Ltd
|
Check for Price Buy | Contact Manufacturer | 3 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RUGAO DACHANG ELECTRONIC CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB320-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | DO-201AD | 2 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | DO-201AD | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
SB3200-TB
Won-Top Electronics Co Ltd
|
Check for Price Buy | Active | 3 A | 900 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | e0 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB320
Max-Lion Corp
|
Check for Price Buy | No | Contact Manufacturer | 3 A | 500 mV | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||||||
|
SB320B-G
Comchip Technology Corporation Ltd
|
Check for Price Buy | Yes | Obsolete | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB320-B
Frontier Electronics Co Ltd
|
Check for Price Buy | Contact Manufacturer | 3 A | 500 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 |