Filter Your Search
1 - 10 of 18 results
|
SB290
Diotec Semiconductor AG
|
$0.0594 | Yes | Active | 2 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
SB290
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 790 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | PLASTIC PACKAGE-2 | compliant | |||||||||||||||
|
SB290
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB290
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB29003TF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | SINGLE | YES | 1 | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 300 mA | 40 | NPN | 2 W | |||||||||||||||||||||||||||||||||
|
SB290
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | DO-15, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB290S
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
SB290
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 2 A | 790 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SB290
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SB290
SEMIKRON
|
Check for Price | Yes | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e2 | DO-204AC | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | SEMIKRON INTERNATIONAL | DO-15 | PLASTIC, DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 |