Filter Your Search
1 - 10 of 121 results
|
SB260
Diotec Semiconductor AG
|
$0.0626 | Yes | Active | 2 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 150 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||
|
SB260-E3/54
Vishay Intertechnologies
|
$0.1166 | Yes | Active | 2 A | 680 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | ||||||||||||
|
SB260S-E3/73
Vishay Semiconductors
|
$0.1979 | Yes | Yes | Active | 2 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
SB260-E3/73
Vishay Semiconductors
|
$0.2098 | Yes | Yes | Active | 2 A | 680 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
SB260-E3/54
Vishay Semiconductors
|
$0.2098 | Yes | Yes | Active | 2 A | 680 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
USB260-M3/52T
Vishay Intertechnologies
|
$0.2450 | Yes | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | Vishay | |||||||||||||
|
USB260HM3/52T
Vishay Intertechnologies
|
$0.3109 | Yes | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
USB260-M3/52T
Vishay Semiconductors
|
$0.3164 | Active | 2 A | 1.6 V | 30 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 90 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||||||
|
SB260-E3/53
Vishay Intertechnologies
|
$0.3414 | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | compliant | Vishay | |||||||||||||
|
SB260S_AY_10001
PanJit Semiconductor
|
Check for Price | Active | 2 A | 700 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 |