Filter Your Search
1 - 2 of 2 results
|
SB245-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||
|
SB245-AP
Micro Commercial Components
|
Check for Price | Yes | Active | 2 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 |