Filter Your Search
1 - 10 of 45 results
|
MURSB1660CTA-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 8 A | 1.6 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 600 V | 2 | EFFICIENCY | 100 A | 1 | 600 V | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | D2PAK-3/2 | not_compliant | ||||||||||
|
SB1660CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SB1660D
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 16 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 250 A | 1 | 125 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
2SB166040MLYY
Hangzhou Silan Microelectronics CO LTD
|
Check for Price | Yes | Contact Manufacturer | 5 A | 700 mV | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | 150 A | 1 | 125 °C | HANGZHOU SILAN MICROELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SB1660CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 8 A | 750 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB1660FCT
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e0 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, ITO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
SB1660FCT-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 2 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||
|
SB1660CT
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||||||||
|
SB1660CT
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 750 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||||||||
|
SB1660CT
Gulfsemi
|
Check for Price | Contact Manufacturer | 8 A | 750 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -50 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GULF SEMICONDUCTOR LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |