Filter Your Search
1 - 10 of 69 results
|
SB1645N
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 16 A | 650 mV | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
SB16-45AM.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | compliant | EAR99 | TO-220AB | S-MSFM-P3 | 3 | 8541.10.00.80 | |||||||
|
SB1645FCT
Gulfsemi
|
Check for Price | Contact Manufacturer | 8 A | 570 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GULF SEMICONDUCTOR LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||
|
SB16-45M
TT Electronics Resistors
|
Check for Price | No | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | S-MSFM-P3 | 8541.10.00.80 | ||||||||||
|
SB1645
Diodes-BCD
|
Check for Price | Obsolete | 16 A | 500 mV | RECTIFIER DIODE | SINGLE | 45 V | 1 | SCHOTTKY | GENERAL PURPOSE | 310 A | 1 | 125 °C | BCD SEMICONDUCTOR MANUFACTURING LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
SB16-45RMR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 150 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | HERMETIC SEALED, METAL, TO-220, 3 PIN | 8541.10.00.80 | ||||||||||
|
SB1645CT
Formosa Microsemi Co Ltd
|
Check for Price | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 125 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||
|
SB1645CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SB16-45RM.MOD
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 16 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 245 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | compliant | EAR99 | TO-220AB | S-MSFM-P3 | 3 | 8541.10.00.80 | |||||||
|
SB1645PT
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 8 A | 550 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 250 A | 1 | R-PSFM-T3 | e0 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | TO-3P, 3 PIN | 8541.10.00.80 |