Filter Your Search
1 - 4 of 4 results
|
SB1100-A
Diodes Incorporated
|
Check for Price | No | Yes | Active | 1 A | 800 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | DIODES INC | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
SB1100-A52
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1 A | 790 mV | 20 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 40 A | 1 | 100 V | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | not_compliant | ||||||||||||
|
SB1100AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
SB1100A-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 1 A | 850 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |