Filter Your Search
1 - 8 of 8 results
|
SBY453215T-700T-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 500 mA | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SBY453215T-700Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 500 mA | 300 mΩ | 70 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 1812 | Chip Bead | 2 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | LEAD FREE, SMD, 2 PIN | ||||
|
SBY453215T-121M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 500 mA | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SBY453215T-121T-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 500 mA | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SBY453215T-700M-N
YAGEO Corporation
|
Check for Price | Yes | Transferred | 500 mA | SURFACE MOUNT | FERRITE CHIP | 1 | 2 | TR, 7 INCH | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SBY453215T-121Y-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | 500 mA | 300 mΩ | 120 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 1812 | Chip Bead | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | unknown | EAR99 | 8504.50.80.00 | LEAD FREE, SMD, 2 PIN | ||
|
SBY453215T-121Y-S
YAGEO Corporation
|
Check for Price | Yes | Transferred | 500 mA | 300 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 2 | TAPE AND REEL | Matte Tin (Sn) | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | SMD, 2 PIN | |||||||
|
SBY453215T-700Y-S
YAGEO Corporation
|
Check for Price | Transferred | 500 mA | 300 mΩ | 70 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | TAPE AND REEL | 1.5 mm | 4.5 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 |