Filter Your Search
1 - 6 of 6 results
|
FFSB20120A-F085
onsemi
|
$12.2339 | Yes | Active | 32 A | 1.75 V | 200 µA | 333 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 135 A | 1 | 1.2 kV | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK2 (TO-263-2L) | TO-263, D2PAK-3/2 | 418BK | not_compliant | EAR99 | 8541.10.00.80 | 2018-07-17 | onsemi | ||||||||||||||||||
|
NTSB20120CTG
onsemi
|
Check for Price | Yes | Obsolete | 10 A | 720 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 3 | |||||||||||||||||||||||
|
FFSB20120A
onsemi
|
Check for Price | Yes | Active | 32 A | 1.75 V | 200 µA | 333 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | PD-CASE | EFFICIENCY | 135 A | 1 | 1.2 kV | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ONSEMI | D2PAK2 (TO-263-2L) | TO-263, D2PAK-3/2 | 418BK | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||||||||||||
|
NTSB20120CTT4G
onsemi
|
Check for Price | Yes | Obsolete | 10 A | 720 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSSO-G2 | e3 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | D2PAK 2 LEAD | D2PAK-3 | 418B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 3 | |||||||||||||||||||||||
|
NTSB20120CT-1G
onsemi
|
Check for Price | Yes | Obsolete | 10 A | 720 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 120 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PSIP-T3 | e3 | TO-262AA | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | MECHANICAL OUTLINE | I2PAK-3 | 418 | not_compliant | EAR99 | 8541.10.00.80 | onsemi | 3 | |||||||||||||||||||||||
|
SBY201209T-320Y-N
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 1 | e3 | 2 | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | PULSE ELECTRONICS CORP | SMD, 2 PIN | compliant | 0805 | Chip Bead | 100 mΩ | FERRITE CHIP | 100 MHz | 100 MHz | 900 µm | 2 mm | SURFACE MOUNT | 32 OHM Ω | 600 mA | 1.25 mm |