Filter Your Search
1 - 1 of 1 results
|
SAT127BT-ADJ
Spectrum Microwave
|
Check for Price | Transferred | 1 A | 1 A | 2 | YES | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 1.275 V | 1.225 V | -1.3 V | -1.2 V | S-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 13.71 mm | 13.71 mm | 6.6 mm | SATCON ELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Mixed,Multiple Output,Standard Drop |