Parametric results for: SAML11D24A-YFT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: saml11d24ayft
Select parts from the table below to compare.
Compare
Compare
SAML11D24A-YFT
Microchip Technology Inc
Check for Price Active 32 32 MHz 16384 4096 4096 CORTEX-M23 32 MHz 17 3 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 8 8 3 8 8 YES FLASH 247 µA 3.63 V 1.62 V AUTOMOTIVE R-PDSO-G24 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm MICROCHIP TECHNOLOGY INC , compliant 5A992.C 8542.31.00.01 2019-02-15