Filter Your Search
1 - 1 of 1 results
|
SAM3X8ERT-DHB-SV
Microchip Technology Inc
|
Check for Price | Active | 32 | 84 MHz | 524288 | 102400 | CORTEX-M3 | 16 | 23 | 20 MHz | 103 | 4 | YES | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 103 | 5 | 8 | 8 | YES | FLASH | 25 mA | 1.95 V | 1.8 V | S-CQFP-G144 | 105 °C | -40 °C | 30k Rad(Si) V | 144 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK144,1.9SQ,20 | SQUARE | FLATPACK, GUARD RING | FLAT | 500 µm | QUAD | 2.73 mm | 22 mm | 22 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 | 2020-02-20 |