Filter Your Search
1 - 1 of 1 results
|
SAFC1808C0G502-560JNE
VENKEL LTD
|
Check for Price | Yes | Active | 56 pF | 2 kV | 5 % | 1808 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y2 | 250 V | 30ppm/Cel ppm/°C | IEC60384-14; EN; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | WRAPAROUND | 2.2 mm | 4.6 mm | 2 mm | VENKEL LTD | CHIP | compliant | EAR99 | 8532.24.00.20 |