Filter Your Search
1 - 5 of 5 results
|
SAF1562HL/N2,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | SOT407-1 | compliant | 8542.39.00.01 | ||
|
SAF1562HL/N1,518
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 32 | 480 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | 100 | SOT407-1 | unknown | |||||||
|
SAF1562HL/N1,557
NXP Semiconductors
|
Check for Price | Obsolete | PCI | 32 | 32 | 480 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | 100 | SOT407-1 | unknown | |||||||
|
SAF1562HL
NXP Semiconductors
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100 | 100 | unknown | 8542.31.00.01 | ||||||
|
SAF1562HL/N2,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 60 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | SOT407-1 | compliant | 8542.39.00.01 |