Filter Your Search
1 - 1 of 1 results
|
SAF-XC864L-1FRI3V3AA
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 8 | 80 MHz | 4096 | 768 | 8051 | 26.7 MHz | 14 | YES | 3.3 V | CMOS | NO | NO | YES | 8 | YES | FLASH | 24.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | INFINEON TECHNOLOGIES AG | TSSOP | 20 | compliant | 3A991.A.2 | 8542.31.00.01 |