Filter Your Search
1 - 2 of 2 results
|
SAF-XC2237M-104F80LAA
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 80 MHz | 40 MHz | 39 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G64 | 3 | 110 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
SAF-XC2237M-104F80L
Infineon Technologies AG
|
Check for Price | Active | 32 | 80 MHz | 40 MHz | 39 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 1.6 V | 1.4 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 |