Parametric results for: SAF-XC2220U-8F66V under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: safxc2220u8f66v
Select parts from the table below to compare.
Compare
Part Number
SAF-XC2220U-8F66V
Infineon Technologies AG
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Temperature Grade
JESD-30 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Active 32 66 MHz 65536 8192 XC2000 40 MHz 33 5 YES 1.5 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES YES YES 8 8 YES FLASH INDUSTRIAL S-PQCC-N48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm INFINEON TECHNOLOGIES AG QFN 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 48 compliant 3A991.A.2 8542.31.00.01
Compare
SAF-XC2220U-8F66V
Infineon Technologies AG
Check for Price Buy Active 32 66 MHz 65536 8192 XC2000 40 MHz 33 5 YES 1.5 V MICROCONTROLLER CMOS YES NO NO FIXED POINT YES YES YES 8 8 YES FLASH INDUSTRIAL S-PQCC-N48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm INFINEON TECHNOLOGIES AG QFN 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 48 compliant 3A991.A.2 8542.31.00.01