Parametric results for: SAF-XC167CI-16F40F under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: safxc167ci16f40f
Select parts from the table below to compare.
Compare
Compare
SAF-XC167CI-16F40F
Infineon Technologies AG
Check for Price Yes Active 16 40 MHz 131072 2048 80166 16 24 40 MHz 103 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 119 mA 2.7 V 2.5 V INDUSTRIAL S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG QFP 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 144 compliant 3A991.A.2 8542.31.00.01
SAF-XC167CI-16F40FBB
Infineon Technologies AG
Check for Price Yes Yes Obsolete 16 40 MHz 16 24 16 MHz 103 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.7 V 2.35 V INDUSTRIAL S-PQFP-G144 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG QFP LFQFP, 144 compliant 8542.31.00.01
SAF-XC167CI-16F40FBBTR
Infineon Technologies AG
Check for Price Yes Obsolete 16 40 MHz 131072 8192 16 24 16 MHz 103 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 2.7 V 2.5 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm INFINEON TECHNOLOGIES AG TQFP-144 compliant 8542.31.00.01