Filter Your Search
1 - 3 of 3 results
|
SAF-XC164CS-32F40FBB-ATR
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 16 | 40 MHz | 262144 | 12288 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
![]() |
SAF-XC164CS-32F40F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 40 MHz | 262144 | 6144 | C166 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LFQFP, QFP100,.63SQ,20 | unknown | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||
![]() |
SAF-XC164CS-32F40FBB-A
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 16 | 40 MHz | 262144 | 6144 | C166 | 16 | 24 | 40 MHz | 79 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LFQFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 |