Parametric results for: SAF-XC164CS-16F20F under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: safxc164cs16f20f
Select parts from the table below to compare.
Compare
Compare
SAF-XC164CS-16F20FBB
Infineon Technologies AG
Check for Price Obsolete 16 20 MHz 131072 16 24 16 MHz 79 YES 2.5 V MICROCONTROLLER CMOS NO NO NO YES 8 YES FLASH 2.7 V 2.35 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 unknown 8542.31.00.01
SAF-XC164CS-16F20F
Rochester Electronics LLC
Check for Price Active 16 20 MHz 16 16 20 MHz 79 YES 2.5 V MICROCONTROLLER CMOS NO NO YES YES FLASH 2.7 V 2.35 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm ROCHESTER ELECTRONICS LLC 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 unknown QFP 100
SAF-XC164CS-16F20F
Infineon Technologies AG
Check for Price Obsolete 16 20 MHz 65536 6144 80166 16 16 20 MHz 79 YES 2.5 V MICROCONTROLLER CMOS NO NO YES 8 YES FLASH 150 mA 2.7 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG LFQFP, QFP100,.63SQ,20 unknown 8542.31.00.01 QFP 100