Filter Your Search
1 - 2 of 2 results
|
SAF-XC164CM-8F20F
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 40 MHz | 65536 | 6144 | C166 | 40 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
SAF-XC164CM-8F20FAA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 40 MHz | 65536 | 6144 | 40 MHz | 47 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 |