Parametric results for: SAF-TC11IB-64D96E under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: saftc11ib64d96e
Select parts from the table below to compare.
Compare
Compare
SAF-TC11IB-64D96EBC
Infineon Technologies AG
Check for Price Obsolete 32 96 MHz 24576 32 32 12 MHz 96 YES 1.8 V MICROCONTROLLER, RISC CMOS ALSO REQUIRES 3.3V SUPPLY NO YES NO NO 629 mA 1.89 V 1.71 V OTHER S-PBGA-B388 Not Qualified 85 °C -25 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.54 mm 35 mm 35 mm INFINEON TECHNOLOGIES AG BGA PLASTIC, BGA-388 388 compliant 8542.31.00.01
SAF-TC11IB-64D96E
Infineon Technologies AG
Check for Price Obsolete 32 96 MHz 24576 32 32 12 MHz 96 YES 1.8 V MICROCONTROLLER CMOS NO YES NO NO 629 mA 1.89 V 1.71 V OTHER S-PBGA-B388 Not Qualified 85 °C -25 °C 388 PLASTIC/EPOXY BGA BGA388,26X26,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.54 mm 35 mm 35 mm INFINEON TECHNOLOGIES AG BGA PLASTIC, BGA-388 388 compliant 8542.31.00.01