Filter Your Search
1 - 10 of 35 results
|
SAC45-E3/54
Vishay Intertechnologies
|
$0.3562 | Yes | Active | 1 V | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||
|
SAC45-E3/73
Vishay Intertechnologies
|
$0.3733 | Yes | Active | 3 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 500 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | PLASTIC, DO-15, 2 PIN | |||||||||
|
MSMBJSAC45E3
Microchip Technology Inc
|
$3.0367 | Yes | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
MSMBJSAC45E3
Microsemi Corporation
|
$3.1746 | Yes | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MASMBJSAC45E3
Microchip Technology Inc
|
$7.4681 | Yes | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
MASMBJSAC45E3
Microsemi Corporation
|
$7.8144 | Yes | Yes | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXLSMBJSAC45E3
Microsemi Corporation
|
$11.8558 | Yes | Yes | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXLSMBJSAC45E3
Microchip Technology Inc
|
$12.3258 | Yes | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||||||||
|
MXSMBJSAC45E3
Microsemi Corporation
|
$19.6394 | Yes | Yes | Transferred | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||||
|
MXSMBJSAC45E3
Microchip Technology Inc
|
$21.9714 | Yes | Active | 2.5 W | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | R-PDSO-J2 | e3 | MIL-19500 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 |