Parametric results for: SAC45 under Transient Suppressors

Filter Your Search

1 - 10 of 133 results

|
-
-
-
-
Manufacturer Part Number: sac45
Select parts from the table below to compare.
Compare
Compare
SAC45
Littelfuse Inc
$0.3155 Yes Active 73.5 V 1 µA 3 W 55.55 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE 61.1 V 500 W 45 V Not Qualified O-PALF-W2 e3 IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 1 175 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 O-PALF-W2 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SAC45-E3/54
Vishay Intertechnologies
$0.3562 Yes Active 1 V 3 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown
MSMBJSAC45E3
Microchip Technology Inc
$3.0367 Yes Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MSMBJSAC45
Microchip Technology Inc
$3.0367 No Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MSAC45
Microchip Technology Inc
$3.5971 No Active 77 V 2.5 W 50 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 45 V 1 AVALANCHE HIGH RELIABILITY 500 W O-PALF-W2 e0 MIL-19500 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMBJSAC45
Microchip Technology Inc
$7.4681 No Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e0 MIL-19500 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) J BEND DUAL MICROCHIP TECHNOLOGY INC PLASTIC PACKAGE-2 compliant
MASMBJSAC45E3
Microchip Technology Inc
$7.4681 Yes Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MXLSMBJSAC45E3
Microchip Technology Inc
$12.3258 Yes Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
MXSMBJSAC45E3
Microchip Technology Inc
$21.9714 Yes Active 2.5 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE HIGH RELIABILITY 500 W Not Qualified R-PDSO-J2 e3 MIL-19500 DO-214AA 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant
SAC45/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50