Filter Your Search
1 - 3 of 3 results
|
SAC100
Hubbell Wiring Device-Kellems
|
$92.8059 | Contact Manufacturer | CONNECTOR ACCESSORY | HUBBELL INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
SAC1002
Superapex Corp
|
Check for Price | Contact Manufacturer | 85 °C | -55 °C | COMPONENT | SUPERAPEX CORP | unknown | DIE-8 | 50 Ω | 18 dBm | SURFACE MOUNT | 8 | 40 GHz | 1 GHz | POSITIVE | DIE OR CHIP | 5 V | THRESHOLD DETECTOR | YES | GAAS | ||||||||||||||||||||||||||||||
|
SAC100
Littelfuse Inc
|
Check for Price | Yes | Active | 175 °C | -65 °C | LITTELFUSE INC | unknown | DO-15, 2 PIN | 2 | NO | AVALANCHE | EAR99 | 8541.10.00.50 | LITTELFUSE | 121 V | 110 V | 115.5 V | ISOLATED | 158 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | DO-204AC | O-PALF-W2 | 500 W | 1 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 3 W | IEC-61000-4-2, 4-4; UL RECOGNIZED | 100 V | 1 µA | 100 V | WIRE | AXIAL |