Filter Your Search
1 - 8 of 8 results
|
SAB-C167CR-LMHA+
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 16 | 25 MHz | 2048 | C166 | 16 | 24 | 25 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 8542.31.00.01 | 1993-05-01 | ||||||||
|
SAB-C167CR-LM
Rochester Electronics LLC
|
Check for Price | Active | 16 | 25 MHz | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MQFP-144 | 144 | unknown | ||||||||||||||||||
|
SAB-C167CR-L33MHA+
Infineon Technologies AG
|
Check for Price | Active | 16 | 33 MHz | 16 | 24 | 33 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
SAB-C167CR-LMTRGA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 2048 | 80166 | YES | 5 V | CMOS | 120 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
SAB-C167CR-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 25 MHz | 2048 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | not_compliant | 8542.31.00.01 | 3A991.A.2 | Infineon | |||||||
|
SAB-C167CR-LM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
SAB-C167CR-LMHA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 2048 | 80166 | YES | 5 V | CMOS | 120 mA | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 235 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 635 µm | QUAD | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
SAB-C167CR-L33M
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 33 MHz | 4096 | 80166 | 16 | 24 | 40 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | MROM | 97.5 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | QFP | PLASTIC, MQFP-144 | 144 | not_compliant | 8542.31.00.01 | 3A991.A.2 |