Filter Your Search
1 - 2 of 2 results
|
SAB6456AT/C6
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | YES | SOP | PRESCALER | 70 MHz | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 80 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 8 | unknown | 8542.39.00.01 | |||
|
SAB6456A/C6
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 1 | NO | DIP | PRESCALER | 70 MHz | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T8 | Not Qualified | 80 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | 8542.39.00.01 |