Filter Your Search
1 - 10 of 87 results
|
SAB-C501G-1RN
Siemens
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 21 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SAB-C501-1R40N
Siemens
|
Check for Price | Obsolete | 8 | 40 MHz | 8192 | 256 | 8 | 16 | 40 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 56.5 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||
|
SAB-C501G-1R24N
Siemens
|
Check for Price | Transferred | 8 | 24 MHz | 8 | 16 | 23.98 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 36.2 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | SIEMENS A G | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||
|
SAB-C501-1RP
Siemens
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | MROM | 21 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | unknown | 8542.31.00.01 | |||||||||||||||||
|
SAB-C501-1RN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 13 | 40 MHz | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 21 mA | 5.5 V | 4.25 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||
|
SAB-C501G-1R24N
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 24 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 36.2 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | LCC | 44 | ||||||||||||
|
SAB-C501-L40P
Siemens
|
Check for Price | Transferred | 8 | 40 MHz | 256 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | NO | 56.5 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIEMENS A G | unknown | 8542.31.00.01 | 3A991.A.2 | , | ||||||||||||||||||
|
SAB-C501-L24P
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 24 MHz | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 36.2 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 50.9 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | PLASTIC, DIP-40 | DIP | 40 | |||||||||||||||
|
SAB-C501GV-LN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | 16 | 12 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | 9.4 mA | 3.6 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.6 mm | 16.6 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8542.31.00.01 | PLASTIC, LCC-44 | LCC | 44 | |||||||||||||||||||||
|
SAB-C501G-1RN
Infineon Technologies AG
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 21 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | INFINEON TECHNOLOGIES AG | unknown | 8542.31.00.01 | PLASTIC, LCC-44 | LCC | 44 |