Filter Your Search
1 - 2 of 2 results
|
SAB-C167-LM
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 16 | 24 | 20 MHz | 111 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 190 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | , | unknown | 8542.31.00.01 | ||||||||||||||||||
|
SAB-C167-LM
Infineon Technologies AG
|
Check for Price | No | Obsolete | 16 | 20 MHz | 4096 | 2048 | 80166 | 16 | 24 | 20 MHz | 111 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 190 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 70 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 2.75 mm | 28 mm | 28 mm | INFINEON TECHNOLOGIES AG | EIAJ, METRIC, PLASTIC, QFP-144 | not_compliant | 8542.31.00.01 | QFP | 144 |