Filter Your Search
1 - 7 of 7 results
|
SAB-C165-LF3VHA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 0 | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
SAB-C165-LF3V
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | LFQFP, | unknown | QFP | 100 | |||||||||||||||||||||||||||
|
SAB-C165-LF
Rochester Electronics LLC
|
Check for Price | Active | 16 | 20 MHz | 16 | 24 | 40 MHz | 77 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100 | unknown | QFP | 100 | ||||||||||||||||||||||||||
|
SAB-C165-LF
Siemens
|
Check for Price | Transferred | 16 | 20 MHz | 1024 | 16 | 24 | 40 MHz | 77 | 5 | YES | 5 V | MICROCONTROLLER | CMOS | CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELI... more | NO | NO | NO | FIXED POINT | NO | NO | YES | 9 | 2 | 8 | NO | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | QUAD | SIEMENS A G | unknown | 3A991.A.2 | 8542.31.00.01 | SIEMENS | |||||||||||||||||||
|
SAB-C165-LF
Infineon Technologies AG
|
Check for Price | Obsolete | 16 | 20 MHz | 2048 | 80166 | 16 | 24 | 40 MHz | 77 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | CONFIGURABLE EXT BUS STRUCTURE; 4 PIPELI... more | NO | NO | NO | NO | NO | MROM | 51 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | |||||||||||||||||
|
SAB-C165-LF3V
Infineon Technologies AG
|
Check for Price | Active | 16 | 20 MHz | 2048 | 80166 | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 29 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, METRIC, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 100 | ||||||||||||||||||||
|
SAB-C165-LFHA
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 0 | 16 | 24 | 40 MHz | 77 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | ROM LESS | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 |