Filter Your Search
1 - 2 of 2 results
|
SAB80C517A-M18
Siemens
|
Check for Price | Transferred | 8 | 18 MHz | 0 | 256 | 8 | 16 | 18 MHz | 68 | 4 | YES | 5 V | MICROCONTROLLER | CMOS | 2K X 8 ON-CHIP X-RAM; 16 X 16-BIT MULTIPLIER; 32 X 16-BIT DIVIDER | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 2 | 8 | NO | 37 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | SIEMENS A G | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
SAB80C517A-M18
Infineon Technologies AG
|
Check for Price | Obsolete | 8 | 18 MHz | 2304 | 8051 | 8 | 16 | 18 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 37 mA | 5.5 V | 4.25 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | METRIC, PLASTIC, QFP-100 | compliant | 8542.31.00.01 | QFP | 100 |