Filter Your Search
1 - 2 of 2 results
|
SAA8116ET
NXP Semiconductors
|
Check for Price | Obsolete | TFBGA | CONSUMER CIRCUIT | 1 | 105 mA | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B112 | Not Qualified | 70 °C | 112 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.12 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 112 | SOT-630-1 | unknown | 8542.39.00.01 | |||||||
|
SAA8116ET
Philips Semiconductors
|
Check for Price | No | Transferred | FBGA | CONSUMER CIRCUIT | CMOS | COMMERCIAL | S-PBGA-B112 | Not Qualified | e0 | 70 °C | 112 | PLASTIC/EPOXY | BGA112,12X12,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | PHILIPS SEMICONDUCTORS | FBGA, BGA112,12X12,20 | unknown | 8542.39.00.01 |