Filter Your Search
1 - 2 of 2 results
|
SAA7705H
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | 1 | 165 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||
|
SAA7705H
Philips Semiconductors
|
Check for Price | Yes | Transferred | QFP | CONSUMER CIRCUIT | INDUSTRIAL | R-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | QFP, QFP80,.7X.9,32 |