Filter Your Search
1 - 3 of 3 results
|
SAA7220PB
Philips Semiconductors
|
Check for Price | No | Obsolete | 12.42 MHz | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 285 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||||||||
|
SAA7220N
NXP Semiconductors
|
Check for Price | Obsolete | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 31.75 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | CONSUMER CIRCUIT | |||||||||||||||
|
SAA7220P/A
Philips Semiconductors
|
Check for Price | No | Obsolete | 12.42 MHz | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 285 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 |