Filter Your Search
1 - 2 of 2 results
|
SAA7129AH/V1,518
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | QFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 3.45 V | COLOR SIGNAL ENCODER | CMOS | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 245 mA | 3.15 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QFP44,.5SQ,32 | SQUARE | FLATPACK | YES | Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.75 MM HEIGHT, PLASTIC, SOT-307-2, QFP-44 | 44 | unknown | 8542.31.00.01 | |||
|
SAA7129AH/V1,518
Trident Microsystems Inc
|
Check for Price | Yes | Yes | Obsolete | QFP | PAL; NTSC; SECAM | R-Y; B-Y; Y | 3.45 V | COLOR SIGNAL ENCODER | CMOS | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | 1 | 3.15 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | Silver (Ag) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 2.1 mm | TRIDENT MICROSYSTEMS INC | QFP | QFP, | 44 | unknown | 8542.39.00.01 | EAR99 |