Filter Your Search
1 - 10 of 23 results
|
SAA6579/V1,112
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SAA6579T/V1,518
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 5 V | 5 V | R-PDSO-G16 | Not Qualified | e4 | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOP | 16 | SOT162-1 | NXP | ||||||||
|
935164610518
NXP Semiconductors
|
Check for Price Buy | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SAA6579T
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | SOP | CONSUMER CIRCUIT | BIPOLAR | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||
|
SAA6579T/V1/S2,112
NXP Semiconductors
|
Check for Price Buy | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | 7.50 MM, MS-013, SOT-162-1, PLASTIC, SO-16 | unknown | SOP | 16 | SOT162-1 | NXP | ||||||||||
|
935040070512
NXP Semiconductors
|
Check for Price Buy | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
935040070118
NXP Semiconductors
|
Check for Price Buy | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SAA6579N
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.6 mm | 4.7 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||
|
935164610112
NXP Semiconductors
|
Check for Price Buy | Obsolete | SOP | CONSUMER CIRCUIT | CMOS | 1 | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
SAA6579
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | DIP | CONSUMER CIRCUIT | BIPOLAR | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |