Parametric results for: SAA5530 under Display Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: saa5530
Select parts from the table below to compare.
Compare
Compare
SAA5530PS
Philips Semiconductors
Check for Price No Obsolete NO 3.3 V GRAPHICS PROCESSOR CMOS COMMERCIAL R-PDIP-T52 Not Qualified e0 70 °C -20 °C 52 PLASTIC/EPOXY SDIP SDIP52,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL PHILIPS SEMICONDUCTORS SDIP, SDIP52,.6 unknown 8542.31.00.01
SAA5530PS/NNNN
NXP Semiconductors
Check for Price Active 8 12 MHz 12 MHz 29 NO 3.3 V MICROCONTROLLER CMOS NO NO NO YES OTPROM 3.6 V 3 V COMMERCIAL R-PDIP-T52 Not Qualified e3/e4 70 °C -20 °C 52 PLASTIC/EPOXY SDIP SDIP52,.6 RECTANGULAR IN-LINE, SHRINK PITCH TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 1.778 mm DUAL 5.08 mm 15.24 mm 47.5 mm NXP SEMICONDUCTORS SDIP, SDIP52,.6 compliant 8542.31.00.01 DIP 52
SAA5530PS/NNNN
Philips Semiconductors
Check for Price No Transferred NO 3.3 V GRAPHICS PROCESSOR CMOS COMMERCIAL R-PDIP-T52 Not Qualified e0 70 °C -20 °C 52 PLASTIC/EPOXY SDIP SDIP52,.6 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL PHILIPS SEMICONDUCTORS SDIP, SDIP52,.6 unknown 8542.31.00.01