Filter Your Search
1 - 5 of 5 results
|
SAA5231N
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 105 mA | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | ||||||||
|
SAA5231
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 13.875 MHz | 13.2 V | TELETEXT DECODER | BIPOLAR | NO | 1 | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e3/e4 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.5 mm | 5.1 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 | DIP | 28 | |||||
|
SAA5231
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | 8542.39.00.01 | |||||||||||||||
|
SAA5231
STMicroelectronics
|
Check for Price | No | No | Obsolete | DIP | 6.9375 MHz | 13.2 V | TELETEXT DECODER | YES | 1 | 10.8 V | COMMERCIAL | YES | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | |||||
|
SAA5231N
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | BIPOLAR | 105 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.39.00.01 |