Filter Your Search
1 - 2 of 2 results
|
SAA4997H
NXP Semiconductors
|
Check for Price | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | 1 | 80 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | e3 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | TIN | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP | QFP, QFP64,.7X.95,40 | 64 | compliant | 8542.39.00.01 | |||
|
SAA4997H
Philips Semiconductors
|
Check for Price | No | Transferred | QFP | CONSUMER CIRCUIT | CMOS | 80 mA | COMMERCIAL | R-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 |