Filter Your Search
1 - 2 of 2 results
|
SAA2510
Philips Semiconductors
|
Check for Price | No | Transferred | YES | CONSUMER CIRCUIT | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP100,.7X.9 | unknown | 8542.31.00.01 | ||||||||||||
|
SAA2510
NXP Semiconductors
|
Check for Price | Obsolete | YES | ALSO REQUIRES 4.5V TO 5.5V POWER SUPPLY | 1 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e3 | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | NXP SEMICONDUCTORS | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | QFP | 100 | CONSUMER CIRCUIT |