Parametric results for: SA9.0C-E3/54 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa90ce354
Select parts from the table below to compare.
Compare
Compare
SA9.0C-E3/54
Vishay Semiconductors
Check for Price Yes Obsolete 16.9 V 3 W 11.1 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 12.2 V 500 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.50
SA9.0C-E3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 16.9 V 3 W 11.1 V 10 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 12.2 V 500 W O-PALF-W2 e3 DO-204AC ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50